Surface mount time-lag electric fuse with a 100mA current rating and 250VAC/125VDC voltage rating. Features a 200A interrupting rating and ceramic body construction. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 200mW. Compliant with RoHS standards and includes VDE, cULus, and CQC approvals.
Schurter 3403.0156.11 technical specifications.
| Approvals | VDE, cULus, CQC |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current | 100mA |
| Current Rating | 100mA |
| Fuse Size | 10.1 X 3mm |
| Height | 3mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, Holder, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0156.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.