
Time-lag electric fuse for surface mount applications, featuring a 125mA current rating and 250VAC/125VDC voltage rating. This ceramic body fuse offers a 200A interrupting rating and operates within a -55°C to +125°C temperature range. Designed for PCB mounting, it has tin-plated copper terminals and measures 10.1mm in length and 3mm in width and height. Approvals include VDE, cURus, CQC, KC, and cULus, with RoHS compliance.
Schurter 3403.0157.11 technical specifications.
| Approvals | VDE, cURus, CQC, KC, cULus |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 125mA |
| Fuse Size | 10.1 X 3mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0157.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
