
Slow-blow SMD fuse, 0.2A current rating, 250V AC maximum voltage, and 125V DC rated voltage. Features a ceramic body with tin-plated solder pad terminals, measuring 10.1mm x 3mm. Operates within a temperature range of -55°C to 125°C with a maximum power dissipation of 500mW. Surface mountable and supplied on tape and reel, this fuse is RoHS compliant and carries VDE, cURus, CQC, KC, and cULus approvals.
Schurter 3403.0159.24 technical specifications.
| Approvals | VDE, cURus, CQC, KC, cULus |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 200mA |
| Fuse Size | 10.1 X 3mm |
| Height | 3mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Terminal Material | Tin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0159.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.