Schurter 3403.016 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 250mA |
| Fuse Current | 250mA |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.