
Surface mount time-lag electric fuse, 315mA current rating, 250VAC/125VDC voltage rating, with 200A interrupting rating. Features ceramic body, tin plated terminals, and operates within a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly, this RoHS compliant component is suitable for general circuit protection applications.
Schurter 3403.0161.24 technical specifications.
| Approvals | UL, VDE, cURus, CQC, KC |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 315mA |
| Depth | 3mm |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0161.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.