
Slow-blow ceramic chip fuse, 0.8A rated current, 250V AC maximum voltage rating, and 125V DC rated voltage. Features SMD/SMT termination with tin plating, a 10.1 x 3mm fuse size, and a 3mm height. Operates within a -55°C to 125°C temperature range with 500mW maximum power dissipation. UL, VDE, CQC, and KC approvals, lead-free, RoHS compliant, and suitable for PCB surface mounting.
Schurter 3403.0165.11 technical specifications.
| Approvals | UL, VDE, CQC, KC |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 800mA |
| Fuse Size | 10.1 X 3mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0165.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
