Time-lag electric fuse, 1A current rating, 250VAC/125VDC voltage rating, with 200A interrupting rating. Features a ceramic body and SMD/SMT termination for surface mount PCB applications. Operating temperature range from -55°C to 125°C, with a maximum power dissipation of 500mW. This RoHS compliant component is VDE, TUV, cURus, CQC, PSE, KC, UL, CSA, and IEC approved.
Schurter 3403.0166.11 technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC, UL, CSA, IEC |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Fuse Size | 10.1 X 3mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0166.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.