Schurter 3403.0168 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 1.6A |
| Flammability Rating | UL94 V-1 |
| Fuse Current | 1.6A |
| Reach SVHC Compliant | No |
| Series | UMT 250 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.