
Time-lag electric fuse for general circuit protection, featuring a 1.6A current rating and 250VAC/125VDC voltage rating. Designed for surface mount (SMD/SMT) applications on PCBs, this fuse offers a 200A interrupting rating and operates within a temperature range of -55°C to 125°C. Constructed with a ceramic body and tin-plated contacts, it meets RoHS compliance and holds multiple international approvals including VDE, TUV, cURus, CQC, PSE, and KC. The fuse measures 10.1mm in length and 3mm in width and height, with a maximum power dissipation of 1W.
Schurter 3403.0168.11 technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 1.6A |
| Fuse Size | 10.1 X 3mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0168.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
