
Time lag electric fuse, 2A current rating, 250VAC/125VDC voltage rating, 200A interrupting rating. Surface mount (SMD/SMT) fuse with ceramic body and tin plated contacts, measuring 10.1 x 3mm. Features a maximum power dissipation of 1W and operates within a temperature range of -55°C to 125°C. RoHS compliant and includes VDE, TUV, cURus, CQC, PSE, KC, UL, CSA, and IEC approvals.
Schurter 3403.0169.11 technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC, UL, CSA, IEC |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 2A |
| Fuse Size | 10.1 X 3mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Size | 3mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0169.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.