
Time lag fuse for general circuit protection. Features a 3.15A current rating and 250VAC/125VDC voltage rating, with a 200A interrupting rating. Designed for surface mount (SMD/SMT) applications with ceramic body and tin-plated contacts. Operates across a wide temperature range from -55°C to 125°C. Compliant with RoHS standards and holds multiple international approvals including UL, VDE, and cURus. Supplied in tape and reel packaging.
Schurter 3403.0171.24 technical specifications.
| Approvals | UL, VDE, cURus, CQC, PSE, KC, TUV |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 3.15A |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UMT 250 |
| Size | 3mm |
| Terminal Material | Tin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.008113oz |
| Width | 3mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0171.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
