Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SCHURTER

3403.0172.24

Datasheet
4A 250VAC/125VDC Time Lag Fuse, SMD, Ceramic
Schurter

3403.0172.24

4A 250VAC/125VDC Time Lag Fuse, SMD, Ceramic

  1. Circuit Protection
  2. Fuses & Fuse Holders
  1. Circuit Protection
  2. Fuses & Fuse Holders
  3. Fuses

Surface mount time-lag electric fuse, rated 4A at 250VAC/125VDC with a 200A interrupting rating. Features a ceramic body, copper contacts, and tin terminals, operating from -55°C to 125°C. This RoHS compliant component is supplied on tape and reel, with UL, VDE, cURus, CQC, PSE, KC, and TUV approvals.

PackageSMD/SMT
Storage3mm
Voltage Rating250V
Current Rating4A
Quick Jump:

Technical Specifications

Schurter 3403.0172.24 technical specifications.

General

Approvals
UL, VDE, cURus, CQC, PSE, KC, TUV
Body Material
Ceramic
Package/Case
SMD/SMT
Contact Material
Copper
Current Rating
4A
Depth
3mm
Height
0.118inch
Lead Free
Lead Free
Length
10.1mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Voltage Rating (DC)
125V
Mount
Surface Mount
Package Quantity
2000
Packaging
Tape and Reel
Power Dissipation
2W
Radiation Hardening
No
RoHS Compliant
Yes
Series
UMT 250
Size
3mm
Terminal Material
Tin
Voltage Rating
250V
Voltage Rating (AC)
250V
DC Rated Voltage
125V
Weight
0.008113oz
Width
3mm
Working Voltage
250V

Compliance

RoHS
Compliant

Datasheet

Schurter 3403.0172.24 Datasheet

Download the complete datasheet for Schurter 3403.0172.24 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com