Schurter 3403.0272.11 technical specifications.
| Approvals | VDE, cURus |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 630mA |
| Height | 5.35mm |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMT-H |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Weight | 0.042329oz |
| Width | 5.35mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0272.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.