Surface mount ceramic fuse with a 1A fuse current rating and 1.25A current rating, featuring a time delay blow characteristic. Designed for 277V AC and 250V DC, this component measures 16mm in length and 5.35mm in width and height. Operating across a temperature range of -55°C to 125°C, it is supplied in tape and reel packaging with tin-plated terminals. Approvals include VDE and cURus, and the product is RoHS compliant.
Schurter 3403.0274.23 technical specifications.
| Approvals | VDE, cURus |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 1.25A |
| Fuse Current | 1A |
| Height | 5.35mm |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UMT-H |
| Terminal Material | Tin |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| Weight | 0.042329oz |
| Width | 5.35mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3403.0274.23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.