Very fast-acting surface mount electric fuse, 63mA rated current, 125VAC/125VDC voltage rating. Features 100A interrupting rating, UL94 V-0 flammability, and a 7.4 x 3.1mm fuse size with 2.6mm height. Constructed with a thermoplastic body, copper alloy contacts with tin plating, and tin terminals. Operates within a -55°C to 125°C temperature range. RoHS compliant and cURus approved.
Schurter 3404.0003.11 technical specifications.
| Approvals | cURus |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 630mA |
| Current Rating | 63mA |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 7.4 X 3.1mm |
| Height | 2.6mm |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMF 125 |
| Terminal Material | Tin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0003.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.