Schurter 3404.0006.22 technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Fuse Size | 7.4 X 3.1mm |
| Height | 0.102inch |
| Length | 0.291inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMF 125 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0006.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
