Very fast-acting electric fuse for surface mount applications. Features a 3A current rating and 125VAC/125VDC voltage rating, with a 100A interrupting rating. Constructed with a thermoplastic body and tin-plated terminals, this fuse measures 7.4mm in length, 3.1mm in width, and 2.6mm in height. Operating temperature range is -55°C to 125°C. RoHS compliant and carries cULus and cURus approvals.
Schurter 3404.0014.11 technical specifications.
| Approvals | cULus, cURus |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 3A |
| Fuse Current | 3A |
| Fuse Size | 7.4 X 3.1mm |
| Height | 2.6mm |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMF 125 |
| Terminal Material | Tin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0014.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.