Schurter 3404.0015.24 technical specifications.
| Current Rating | 3.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Size | 2.6mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0015.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.