Fast-acting SMD fuse with a 6.3A current rating and 125V AC/DC voltage rating. Features a thermoplastic body, tin-plated terminals, and a compact 7.4 x 3.1 x 2.6mm surface-mount package. Operating temperature range from -55°C to 125°C. RoHS compliant and cURus approved.
Schurter 3404.0018.11 technical specifications.
| Approvals | cURus |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Fuse Size | 7.4 X 3.1mm |
| Height | 2.6mm |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMF 125 |
| Terminal Material | Tin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0018.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.