Schurter 3404.0019.11.BF technical specifications.
| Current Rating | 7A |
| Height | 2.6mm |
| Length | 7.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Series | OMF 125 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0019.11.BF to view detailed technical specifications.
No datasheet is available for this part.