Schurter 3404.0021.24 technical specifications.
| Current Rating | 10A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0021.24 to view detailed technical specifications.
No datasheet is available for this part.