Schurter 3404.0022.22 technical specifications.
| Current Rating | 1.6A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schurter 3404.0022.22 to view detailed technical specifications.
No datasheet is available for this part.