Schurter 3404.0043.24 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 350mA |
| Depth | 3.1mm |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0043.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.