Fast-acting chip fuse for general circuit protection. Features a 750mA current rating and a 125V AC/DC voltage rating. Surface mountable (SMD/SMT) with solder pad termination, measuring 7.4 x 3.1mm with a 0.102-inch height. Constructed with a thermoplastic body and tin-plated copper alloy contacts, meeting UL94 V-0 flammability. Operating temperature range from -55°C to 125°C, with cURus and cULus approvals.
Schurter 3404.0046.11 technical specifications.
| Approvals | cURus, cULus |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 7.4 X 3.1mm |
| Height | 0.102inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMF 125 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0046.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.