Fast-acting SMD fuse with a 3.15A current rating and 125V AC/DC voltage rating. Features a thermoplastic construction, tin contact plating, and operates within a -55°C to 125°C temperature range. This surface-mount component is supplied in tape and reel packaging, with dimensions of 7.4 x 3.1 x 2.6mm. It is lead-free, RoHS compliant, and carries cULus approvals.
Schurter 3404.0048.22 technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 3.15A |
| Fuse Size | 7.4 X 3.1mm |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OMF 125 |
| Size | 2.6mm |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 3.1mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0048.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.