
Surface mount electric fuse featuring time delay blow characteristic. Rated for 500mA at 125VAC and 125VDC, with a 100A interrupt rating. Constructed with a thermoplastic body and copper alloy contacts with tin plating. Compliant with RoHS and UL94 V-0 flammability rating. Dimensions are 0.291 inches (L) x 0.122 inches (W) x 0.102 inches (H).
Schurter 3404.0112.11 technical specifications.
| Approvals | cULus, UL |
| Blow Characteristic | TIME DELAY |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 500mA |
| Height | 0.102inch |
| Length | 0.291inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMT 125 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0112.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
