SMD/SMT slow-blow fuse with a 750mA current rating and 125V voltage rating. Features tin contact plating, a thermoplastic construction, and dimensions of 7.4mm (L) x 3.1mm (D) x 2.6mm (H). Operating temperature range is -40°C to 85°C, with a power dissipation of 69mW. RoHS compliant and cULus approved.
Schurter 3404.0113.11 technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 750mA |
| Depth | 3.1mm |
| Fuse Current | 750mA |
| Height | 0.102inch |
| Length | 7.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 69mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMT 125 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.002822oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.0113.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
