Schurter 3404.2326.11 technical specifications.
| Approvals | CCC |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| Fuse Size | 12 X 5.2mm |
| Height | 0.236inch |
| Length | 0.472inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMZ 125 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.016579oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.2326.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
