Schurter 3404.2405.22 technical specifications.
| Body Material | Ceramic |
| Current Rating | 80mA |
| Height | 3.9mm |
| Length | 11.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Terminal Material | Gold |
| Voltage Rating | 250V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.2405.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.