Schurter 3404.2407.11 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 125mA |
| Fuse Current | 125mA |
| Height | 3.9mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UMZ250 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.2407.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.