
The UMZ250 fuse is a time delay type with a current rating of 160mA and a DC rated voltage of 125V. It is packaged in a surface mount device (SMD) format and supplied on cut tape. The fuse is compliant with RoHS regulations, but does not meet the requirements for Reach SVHC compliance. It is suitable for use in circuit protection applications.
Schurter 3404.2408.11 technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 160mA |
| Fuse Current | 160mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UMZ250 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3404.2408.11 to view detailed technical specifications.
No datasheet is available for this part.