
This 250V surface mount fuse has a current rating of 0.8A and a slow blow acting characteristic. It is designed for use in high-reliability applications and has a typical melting I2t of 1.4. The fuse is available in a small SMD package, measuring 11.3mm in length, 4.2mm in depth, and 4mm in height. It can operate over a temperature range of -40°C to 85°C.
Schurter 3404.2415.22 technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 11.1 X 4.2 X 4 |
| Package/Case | SMD |
| Number of Terminals | 2 |
| Product Length (mm) | 11.3 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 4 |
| Termination Style | Solder Pad |
| Current Rating | 0.8A |
| Type | Chip |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Melting I2t | 1.4A²s |
| Cage Code | S3629 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 3404.2415.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.