Schurter 3405.0166.11 technical specifications.
| Approvals | UL, VDE, CSA, IEC |
| Body Material | Ceramic |
| Current Rating | 1A |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMF 250 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 2V |
| DC Rated Voltage | 250V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3405.0166.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.