Schurter 3405.0166.24 technical specifications.
| Approvals | VDE, cULus |
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 1A |
| Fuse Current | 1A |
| Height | 3mm |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UMF 250 |
| Terminal Material | Tin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3405.0166.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.