Schurter 3405.0918.11 technical specifications.
| Current Rating | 1A |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | SFP 125 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| Width | 2.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 3405.0918.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.