
Very Fast Acting Chip Fuse, 1.5A, 125V, SMD/SMT package with solder pad terminals. Features a ceramic body, tin-plated nickel contacts, and a 56mΩ DC cold resistance. Operates across a wide temperature range from -55°C to 150°C. Supplied in tape and reel packaging, 100 units per bag, with RoHS compliance.
Schurter 3410.0033.01 technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Contact Material | Nickel |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| DC Cold Resistance | 56mR |
| Fuse Current | 1.5A |
| Fuse Size | 3.2 X 1.55mm |
| Height | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 56mR |
| RoHS Compliant | Yes |
| Series | MGA |
| Terminal Material | Tin |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.001058oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3410.0033.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
