Schurter 3410.0036.04 technical specifications.
| Approvals | cULus, CCC |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| DC Cold Resistance | 29.5mR |
| Height | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 29.5mR |
| RoHS Compliant | Yes |
| Series | MGA |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.003527oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3410.0036.04 to view detailed technical specifications.
No datasheet is available for this part.