Schurter 3410.0036.11 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.5A |
| Depth | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 3410.0036.11 to view detailed technical specifications.
No datasheet is available for this part.