Schurter 3410.0240.04 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 4A |
| Depth | 1.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3410.0240.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.