
Very Fast Acting Chip Fuse, 0.75A current rating and 32V AC/DC voltage rating. Features a 0603 (1608 metric) SMD package with solder pad terminals. Constructed with a glass and epoxy body, offering a wide operating temperature range from -55°C to 90°C. DC cold resistance is 90mR. Packaged in tape and reel for automated assembly.
Schurter 3412.0114.22 technical specifications.
| Approvals | cURus |
| Body Material | Glass, Epoxy |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 750mA |
| DC Cold Resistance | 90mR |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | USF 0603 |
| Terminal Material | Copper |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 3.5E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3412.0114.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.