Schurter 3412.0119.11 technical specifications.
| Package/Case | 0603 |
| Current Rating | 2A |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3412.0119.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.