
Very fast-acting chip fuse, 4A current rating, 32V AC/DC voltage rating. Features a 0603 SMD package with solder pad termination and tin plating. Constructed with glass and epoxy body materials, offering a DC cold resistance of 12.5mR. Dimensions are 1.6 x 0.8 x 0.6mm, with operating temperatures from -55°C to 90°C. RoHS compliant and cURus approved, supplied in tape and reel packaging.
Schurter 3412.0123.24 technical specifications.
| Approvals | cURus |
| Body Material | Glass, Epoxy |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Current Rating | 4A |
| DC Cold Resistance | 12.5mR |
| Fuse Size | 1.6 X 0.8 X0.6mm |
| Height | 0.024inch |
| Length | 0.063inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 12.5mR |
| RoHS Compliant | Yes |
| Series | USF 0603 |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 3.5E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3412.0123.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.