Schurter 3412.0124.11 technical specifications.
| Package/Case | SMD/SMT |
| Fuse Current | 5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3412.0124.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
