Very fast-acting chip fuse, 50mA current rating, 63V DC / 125V AC voltage rating. Features a 1206 SMD package with gold plated contacts and solder pad termination. Operating temperature range from -55°C to 90°C, with a DC cold resistance of 8.35 Ohms. Surface mountable, RoHS compliant, and supplied in tray packaging.
Schurter 3413.0002.11 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Gold |
| Current Rating | 50mA |
| DC Cold Resistance | 8.35R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 8.35R |
| RoHS Compliant | Yes |
| Series | USFF 1206 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0002.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.