Very fast-acting chip fuse, 0.05A current rating, 63V voltage rating. Features a 1206 SMD package with solder pad termination for surface mount assembly. Constructed with epoxy glass for robust protection. Operates within a temperature range of -55°C to 90°C. cULus recognized for safety compliance.
Schurter 3413.0002.22 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 3413.0002.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.