Super fast-acting electric fuse for surface mount applications. Features a 250mA current rating, 125VAC/63VDC voltage rating, and 100A interrupting rating. Constructed with a glass and epoxy body, gold-plated terminals, and a 1206 (3216 metric) case code. Operates within a -55°C to +90°C temperature range and offers a low DC cold resistance of 255mR. HALOGEN FREE and ROHS COMPLIANT.
Schurter 3413.0010.22 technical specifications.
| Body Material | Glass, Epoxy |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Gold |
| Current Rating | 250mA |
| DC Cold Resistance | 255mR |
| Fuse Current | 250mA |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 255mR |
| RoHS Compliant | Yes |
| Series | USFF 1206 |
| Terminal Material | Gold |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0010.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.