Schurter 3413.0010.24 technical specifications.
| Approvals | cULus |
| Package/Case | 1206 |
| Contact Plating | Gold |
| Current Rating | 250mA |
| DC Cold Resistance | 255mR |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USFF 1206 |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0010.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.