Schurter 3413.0112.11 technical specifications.
| Body Material | Glass |
| Package/Case | 100 |
| Current Rating | 375mA |
| Mount | Surface Mount, PCB |
| RoHS Compliant | Yes |
| Series | USF |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 508mV |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0112.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.