
Super fast blow electric fuse, 375mA current rating at 125VAC/125VDC, with a 50A interrupting rating. Features a 1206 (3216 metric) surface mount case code, glass and epoxy body construction, and copper terminals. Operates across a wide temperature range from -55°C to 90°C. This component is HALOGEN FREE and ROHS COMPLIANT, supplied in tape and reel packaging.
Schurter 3413.0112.22 technical specifications.
| Approvals | cURus |
| Body Material | Glass, Epoxy |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 375mA |
| DC Cold Resistance | 315mR |
| Fuse Current | 375mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USF 1206 |
| Terminal Material | Copper |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.000212oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0112.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.