Schurter 3413.0113.26 technical specifications.
| Approvals | cURus |
| Package/Case | 1206 |
| Contact Plating | Gold |
| Current Rating | 500mA |
| DC Cold Resistance | 190mR |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USF 1206 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.000212oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0113.26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.